- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- ME 22 5 UT BUS/ 5 GN
ME 22 5 UT BUS/ 5 GN
Phoenix Contact
DIN rail housing - Lower housing part with metal foot catch - tall design - with vents - width: 35.2 mm - height: 99 mm - dept ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Lower housing part with metal foot catch - tall design - with vents - width: 35.2 mm - height: 99 mm - depth: 107.3 mm - cross connection: integrated bus connector - number of positions cross connector: 5 - color: green (6021)
Search Keywords: ME225UTBUS5GN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ME 22 5 UT BUS/ 5 GN
-
Alias/AKA:2713418
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Dimension:N/A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$27.46
5
$27.05
10
$25.80
25
$24.33
50
$23.01
100
$22.67
250 +
$22.11
Click for Quote
Log in
to unlock special pricing