- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- ME 12 5 UT BU
ME 12 5 UT BU
Phoenix Contact
DIN Rail Electronic Housing
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN Rail Electronic Housing
Search Keywords: ME125UTBU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ME 12 5 UT BU
-
Alias/AKA:2901482
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Body Material:Polyamide
-
Body Color:Blue
-
Product Width (Metric):12.6 mm
-
Mounting:DIN Rail
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
10
$14.01
30
$12.41
50
$12.22
100
$11.74
250
$11.56
500
$11.28
1,000 +
$11.11
Click for Quote
Log in
to unlock special pricing