Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

MCVW-1-5/12-ST-3-81

PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 12 ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 12 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords: MCVW1512ST381
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    MCVW-1-5/12-ST-3-81
  • Alias/AKA:
    1827075
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCVW-1-5/12-ST-3-81 RoHS compliant?
Yes, MCVW-1-5/12-ST-3-81 is RoHS compliant.
What is the lead time for MCVW-1-5/12-ST-3-81?
The standard lead time for MCVW-1-5/12-ST-3-81 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 165
Ships today, if you order in
Minimum Order Quantity:
5
4 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$12.27
25
$10.93
50
$10.82
100
$10.80
250
$10.77
500
$10.74
1,000 +
$10.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!