Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

MCV-1-5/-7-G-3-81-P14-THR

PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 7 - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 7 - pitch: 3.81 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 1.4 mm - User information and design recommendations for through hole reflow technology can be found under €œDownloads€?
Search Keywords: MCV157G381P14THR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: MCV-1-5/-7-G-3-81-P14-THR
Alias/AKA: 1707052
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCV-1-5/-7-G-3-81-P14-THR RoHS compliant?
Yes, MCV-1-5/-7-G-3-81-P14-THR is RoHS compliant.
What is the lead time for MCV-1-5/-7-G-3-81-P14-THR?
The standard lead time for MCV-1-5/-7-G-3-81-P14-THR is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks can ship 12/8/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$3.04
100
$3.03
250
$2.75
500
$2.68
1,000
$2.67
2,500
$2.57
5,000
$2.54
7,500 +
$2.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!