Phoenix Contact Authorized Distributor

MCV-1-5/-4-G-3-81-AU

Header, Nominal current: 8 A, Number of positions: 4, Pitch: 3.81 mm, Color: green, Contact surface: Gold, Mounting: Wav ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Header, Nominal current: 8 A, Number of positions: 4, Pitch: 3.81 mm, Color: green, Contact surface: Gold, Mounting: Wave soldering
Search Keywords: MCV154G381AU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: MCV-1-5/-4-G-3-81-AU
Alias/AKA: 1861963
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCV-1-5/-4-G-3-81-AU RoHS compliant?
Yes, MCV-1-5/-4-G-3-81-AU is RoHS compliant.
What is the lead time for MCV-1-5/-4-G-3-81-AU?
The standard lead time for MCV-1-5/-4-G-3-81-AU is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
200 can ship
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks can ship 11/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$2.11
100
$1.98
250
$1.87
500
$1.79
1,000
$1.74
2,500
$1.70
5,000
$1.67
7,500 +
$1.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!