- Home ›
- All Products›
- MCV-1-5/-3-G-3-81
MCV-1-5/-3-G-3-81
Phoenix Contact
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 3 - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 3 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm
Search Keywords: MCV153G381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MCV-1-5/-3-G-3-81
-
Alias/AKA:1803439
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
On Order:
1,000
can ship 8/21/26
Minimum Order Quantity:
25
16 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
25
$1.265
250
$1.054
500
$1.038
1,000
$0.953
2,500
$0.927
5,000
$0.903
7,500
$0.890
10,000 +
$0.876
Click for Quote
Log in
to unlock special pricing