- Home ›
- All Products›
- MCV-1-5/-2-GF-3-81
MCV-1-5/-2-GF-3-81
Phoenix Contact
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 2 - ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 2 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm
Search Keywords: MCV152GF381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MCV-1-5/-2-GF-3-81
-
Alias/AKA:1830596
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 10
On Order:
374
can ship 5/22/26
750
can ship 8/10/26
Stock lot only:
2
Minimum Order Quantity:
10
18 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$4.092
10
$3.720
100
$2.550
250
$2.370
500
$2.270
1,000
$2.150
2,500
$2.140
5,000
$2.130
7,500 +
$2.120
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments