- Home ›
- All Products›
- MCV-1-5/-2-G-3-5
MCV-1-5/-2-G-3-5
Phoenix Contact
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 2 - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 2 - pitch: 3.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm
Search Keywords: MCV152G35
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MCV-1-5/-2-G-3-5
-
Alias/AKA:1843606
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,176
Can Ship immediately
On Order:
1,000
can ship 7/2/26
Manufacturer Stock:
500
can ship
Minimum Order Quantity:
250
Order Increment:
250
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
250
$0.617
500
$0.611
1,000
$0.605
2,500
$0.602
5,000
$0.599
7,500
$0.596
10,000
$0.593
15,000 +
$0.590
Click for Quote
Log in
to unlock special pricing