- Home ›
- All Products›
- MCV-1-5/10-GF-3-81
MCV-1-5/10-GF-3-81
Phoenix Contact
The 1830677 is a 10-position, wave-soldered base strip header with a 3.81 mm pitch and an 8 A nominal current rating.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1830677 is a 10-position, wave-soldered base strip header with a 3.81 mm pitch and an 8 A nominal current rating.
Search Keywords: MCV1510GF381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MCV-1-5/10-GF-3-81
-
Alias/AKA:1830677
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
336
Ships today, if you order in
On Order:
200
can ship 8/10/26
Minimum Order Quantity:
5
19 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5
$6.82
25
$4.33
100
$4.29
300
$4.24
500
$4.22
1,000
$4.20
2,500
$4.18
5,000 +
$4.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments