- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Specialized Sensor ›
- MCR-VAC-UI-O-DC
Phoenix Contact
MCR-VAC-UI-O-DC
MCR voltage measuring transducer - for alternating current voltages from 0..20 V AC to 0..440 V AC - output signal 0..10 V/0(4 ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MCR-VAC-UI-O-DC
-
Alias/AKA:2811103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Voltage Transducer
-
Mounting:DIN Rail
-
Category:Voltage Transducer
-
Minimum Operating Supply Voltage:18.5 V
-
Maximum Operating Supply Voltage:30.2 V
-
Dimension:99 x 22.5 x 114.5 mm
-
Operating Temperature:-25 to 60 °C