- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Current Sensors ›
- MCR-SL-CUC-300-U
Phoenix Contact
MCR-SL-CUC-300-U
Universal current transducer - for measuring DC - AC - and distorted currents - 0 ... 300 A input current - 0 ... 10 V output
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Universal current transducer - for measuring DC - AC - and distorted currents - 0 ... 300 A input current - 0 ... 10 V output
Search Keywords: MCRSLCUC300U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MCR-SL-CUC-300-U
-
Alias/AKA:2308302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030333800
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Sensing Current:300 A
-
Sensitivity:N/A
-
Output Type:0 to 10 V
-
Sensing Current Type:AC,DC
-
Accuracy:N/A
-
Mounting:DIN Rail
-
Operating Temperature:-40 to 65 °C
-
Operating Frequency:DC to 6 kHz
-
Dimension:90 x 33.8 x 70 mm
-
Type:Closed Loop
Product Guides
+
Frequently Asked Questions
Is MCR-SL-CUC-300-U RoHS compliant?
Yes, MCR-SL-CUC-300-U is RoHS compliant.
What is the lead time for MCR-SL-CUC-300-U?
The standard lead time for MCR-SL-CUC-300-U is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/28/26