- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Current Sensors ›
- MCR-SL-CUC-100-I
Phoenix Contact
MCR-SL-CUC-100-I
Universal current transducer - for measuring AC - DC - and distorted currents - 0 ... 100 A input current - 4 ... 20 mA output
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MCR-SL-CUC-100-I
-
Alias/AKA:2308027
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030333800
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Sensing Current:100 A
-
Output Type:4 to 20 mA
-
Sensing Current Type:AC,DC
-
Mounting:DIN Rail
-
Operating Temperature:-40 to 65 °C
-
Operating Frequency:DC to 6 kHz
-
Dimension:90 x 85 x 33.8 mm
-
Type:Closed Loop