- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- MC-3/7-MULTI-67-PVO-BK
MC-3/7-MULTI-67-PVO-BK
Phoenix Contact
Cable feed-through plates - no. of conductors: 7 - length: 222 mm - width: 92 mm - height: 43 mm - external cable diameter: 1x ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable feed-through plates - no. of conductors: 7 - length: 222 mm - width: 92 mm - height: 43 mm - external cable diameter: 1x 30 mm ... 60 mm - color: black
Search Keywords: MC37MULTI67PVOBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MC-3/7-MULTI-67-PVO-BK
-
Alias/AKA:1415235
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Plate1849
-
Color:Black1841
-
Body Material:Thermoplastic Elastomer1839
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
6/23/26