- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- MC-25/27-MULTI-67-PV-LG
MC-25/27-MULTI-67-PV-LG
Phoenix Contact
Cable feed-through plates - no. of conductors: 27 - length: 222 mm - width: 92 mm - height: 29.5 mm - external cable diameter: ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable feed-through plates - no. of conductors: 27 - length: 222 mm - width: 92 mm - height: 29.5 mm - external cable diameter: 13x 10 mm ... 14 mm - color: gray
Search Keywords: MC2527MULTI67PVLG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MC-25/27-MULTI-67-PV-LG
-
Alias/AKA:1415236
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Plate
-
Color:Light Gray
-
Body Material:Thermoplastic Elastomer
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
5/25/26
Tariffs may apply for U.S. shipments