- Home ›
- All Products›
- MC-1-5/-9-G-3-5
MC-1-5/-9-G-3-5
Phoenix Contact
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 9 - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 9 - pitch: 3.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm
Search Keywords: MC159G35
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MC-1-5/-9-G-3-5
-
Alias/AKA:1844281
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Ships today, if you order in
Minimum Order Quantity:
5
11 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$3.07
50
$2.79
100
$2.75
300
$2.66
500
$2.62
1,000
$2.58
2,500
$2.54
5,000 +
$2.50
Click for Quote
Log in
to unlock special pricing