- Home ›
- All Products›
- MC-1-5/-8-ST-3-5
MC-1-5/-8-ST-3-5
Phoenix Contact
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 8 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 8 - pitch: 3.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords: MC158ST35
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MC-1-5/-8-ST-3-5
-
Alias/AKA:1840421
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,093
Ships today, if you order in
On Order:
2,800
can ship 7/6/26
Manufacturer Stock:
2,884
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5
$9.83
25
$8.44
50
$7.88
100
$7.56
250
$7.52
500
$7.32
1,000 +
$7.28
Click for Quote
Log in
to unlock special pricing