Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

MC-1-5/-7-ST-3-5

PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 7 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 7 - pitch: 3.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords: MC157ST35
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: MC-1-5/-7-ST-3-5
Alias/AKA: 1840418
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MC-1-5/-7-ST-3-5 RoHS compliant?
Yes, MC-1-5/-7-ST-3-5 is RoHS compliant.
What is the lead time for MC-1-5/-7-ST-3-5?
The standard lead time for MC-1-5/-7-ST-3-5 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
140   can ship 12/23/26
Minimum Order Quantity:
5
10 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.45
25
$7.96
50
$7.14
100
$7.07
250
$7.06
500
$7.04
1,000 +
$7.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!