- Home ›
- All Products›
- MC-1-5/-7-G-3-5-P14-THR
Phoenix Contact
MC-1-5/-7-G-3-5-P14-THR
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 7 - ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | MC-1-5/-7-G-3-5-P14-THR |
| Alias/AKA: | 1789041 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |