- Home ›
- All Products›
- MC-1-5/-5-ST-3-81
MC-1-5/-5-ST-3-81
Phoenix Contact
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 5 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 5 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords: MC155ST381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MC-1-5/-5-ST-3-81
-
Alias/AKA:1803604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,476
Ships today, if you order in
On Order:
1,000
can ship 5/27/26
Minimum Order Quantity:
5
3 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
5
$6.13
25
$4.53
100
$4.39
250
$4.13
500
$4.11
1,000
$4.09
2,500
$4.07
5,000 +
$4.04
Click for Quote
Log in
to unlock special pricing