Image is representational - see mfr. specs

MC 1 5/ 4-STZ1-3 5 BK

Phoenix Contact

Conn Terminal Block 4 POS 3.5mm Screw 8A

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Conn Terminal Block 4 POS 3.5mm Screw 8A
Search Keywords: MC154STZ135BK
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Phoenix Contact
  • 部品番号:
    MC 1 5/ 4-STZ1-3 5 BK
  • Alias/AKA:
    1711685
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Terminal Block
  • Mounting:
    N/A
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    3.5 mm
  • Number of Circuits:
    N/A
  • Maximum Voltage Rating:
    160 V
  • Maximum Current Rating:
    8 A
  • Wire Size:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
5
3 Weeks 出荷できます 6/3/26
お取り寄せ
PRICE (USD)
数量
Unit Price
5
$6.75
25
$5.99
100
$5.30
250
$5.02
500
$4.94
1,000
$4.82
2,500
$4.75
5,000 +
$4.68
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!