- Home ›
- All Products›
- MC-1-5/-2-G-3-81
MC-1-5/-2-G-3-81
Phoenix Contact
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 2 - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 2 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm
Search Keywords: MC152G381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MC-1-5/-2-G-3-81
-
Alias/AKA:1803277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,038
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
250
$0.597
500
$0.591
1,000
$0.585
2,500
$0.582
5,000
$0.580
7,500
$0.577
10,000
$0.574
15,000 +
$0.571
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments