- Home ›
- All Products›
- MC-1-5/20-ST-3-81
MC-1-5/20-ST-3-81
Phoenix Contact
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 20 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 20 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords: MC1520ST381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MC-1-5/20-ST-3-81
-
Alias/AKA:1840353
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$25.22
5
$22.63
10
$22.57
25
$22.25
50
$22.15
100
$22.09
250 +
$22.04
Click for Quote
Log in
to unlock special pricing