- Home ›
- All Products›
- MC-1-5/12-ST-3-81-BK
Phoenix Contact
MC-1-5/12-ST-3-81-BK
Conn Terminal Block F 12 POS 3.81mm Screw Cable Mount 8A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block F 12 POS 3.81mm Screw Cable Mount 8A
Search Keywords: MC1512ST381BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MC-1-5/12-ST-3-81-BK
-
Alias/AKA:1839775
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is MC-1-5/12-ST-3-81-BK RoHS compliant?
Yes, MC-1-5/12-ST-3-81-BK is RoHS compliant.
What is the lead time for MC-1-5/12-ST-3-81-BK?
The standard lead time for MC-1-5/12-ST-3-81-BK is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,947
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
5
$14.17
25
$12.65
50
$11.74
100
$11.11
250
$10.96
500
$10.68
1,000 +
$10.54
Click for Quote
Log in
to unlock special pricing