- Home ›
- All Products›
- MC-1-5/12-ST-3-5-BK
Phoenix Contact
MC-1-5/12-ST-3-5-BK
Conn Terminal Block PL 12 POS 3.5mm Screw Cable Mount 8A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block PL 12 POS 3.5mm Screw Cable Mount 8A
Search Keywords: MC1512ST35BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MC-1-5/12-ST-3-5-BK
-
Alias/AKA:1800187
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is MC-1-5/12-ST-3-5-BK RoHS compliant?
Yes, MC-1-5/12-ST-3-5-BK is RoHS compliant.
What is the lead time for MC-1-5/12-ST-3-5-BK?
The standard lead time for MC-1-5/12-ST-3-5-BK is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
183
can ship
Minimum Order Quantity:
5
7 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$15.71
25
$14.02
50
$13.02
100
$12.31
250
$12.15
500
$11.83
1,000 +
$11.68
Click for Quote
Log in
to unlock special pricing