Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

MBKKB-2-5-DIO/U-O

Mini feed-through terminal block - with integrated diode - nom. voltage: 500 V - nominal current: 24 A - connection method: Sc ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Mini feed-through terminal block - with integrated diode - nom. voltage: 500 V - nominal current: 24 A - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - length: 62 mm - width: 5.2 mm - color: gray - mounting: NS 15 - NS 35/7,5 - NS 35/15
Search Keywords: MBKKB25DIOUO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    MBKKB-2-5-DIO/U-O
  • Alias/AKA:
    2800570
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Feed-Through Modular Terminal Block
  • Termination Method:
    Screw
  • Maximum Voltage Rating:
    500 V
  • Family:
    2800570
  • Housing Color:
    Gray
  • Wire Size:
    12-24 AWG
  • Maximum Current Rating:
    24 A
  • Housing Material:
    Polyamide
  • Number of Contacts:
    4
  • Mounting:
    T DIN Rail
  • Gender:
    F
  • Dimension:
    62mm x 5.2mm x 55.5 mm
  • Number of Rows:
    4
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MBKKB-2-5-DIO/U-O discontinued?
Yes, MBKKB-2-5-DIO/U-O from Phoenix Contact is discontinued (end-of-life September 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MBKKB-2-5-DIO/U-O?
The recommended replacement for MBKKB-2-5-DIO/U-O is 2800570 from Phoenix Contact, available from OnlineComponents.com.
Is MBKKB-2-5-DIO/U-O RoHS compliant?
Yes, MBKKB-2-5-DIO/U-O is RoHS compliant.
What is the lead time for MBKKB-2-5-DIO/U-O?
The standard lead time for MBKKB-2-5-DIO/U-O is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 234
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$13.17
50 +
$12.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!