- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- MBK 5/E-Z BU
MBK 5/E-Z BU
Phoenix Contact
Mini feed-through terminal block - nom. voltage: 500 V - nominal current: 32 A - connection method: Screw connection - number ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Mini feed-through terminal block - nom. voltage: 500 V - nominal current: 32 A - connection method: Screw connection - number of connections: 2 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - color: blue - mounting type: NS 15
Search Keywords: MBK5EZBU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MBK 5/E-Z BU
-
Alias/AKA:1402982
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
Price (USD)
Qty
Unit Price
50
$2.71
100
$2.67
250
$2.58
500
$2.54
1,000
$2.51
2,500
$2.47
5,000 +
$2.43
Click for Quote
Log in
to unlock special pricing