- Home ›
- All Products›
- MACX-MCR-VDC-PT
MACX-MCR-VDC-PT
Phoenix Contact
MACX MCR voltage transducers for DC voltages of 0... (+/-) 20 V DC to 0.. .(+/-) 660 V DC - output signal (+/-) 10 V/ (+/-)20 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MACX MCR voltage transducers for DC voltages of 0... (+/-) 20 V DC to 0.. .(+/-) 660 V DC - output signal (+/-) 10 V/ (+/-)20 mA
Search Keywords: MACXMCRVDCPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MACX-MCR-VDC-PT
-
Alias/AKA:2906243
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
4 Weeks
can ship
6/3/26
Tariffs may apply for U.S. shipments