- Home ›
- All Products›
- M23-7ES198A80DN
M23-7ES198A80DN
Phoenix Contact
Cable connector - M23 PRO - straight short - shielded: yes - Screw locking - M23 - No. of pos.: 4+3+PE - type of contact: Sock ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable connector - M23 PRO - straight short - shielded: yes - Screw locking - M23 - No. of pos.: 4+3+PE - type of contact: Socket - Crimp connection - cable diameter range: 5.5 mm ... 15 mm
Search Keywords: M237ES198A80DN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:M23-7ES198A80DN
-
Alias/AKA:1628819
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
5/27/26