- Home ›
- All Products›
- M17-3EP1N8A8003
M17-3EP1N8A8003
Phoenix Contact
Cable connector - straight - Screw locking - M17 - number of positions: 3+PE - type of contact: Pin - Crimp connection - shiel ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable connector - straight - Screw locking - M17 - number of positions: 3+PE - type of contact: Pin - Crimp connection - shielded: yes - cable diameter range: 5 mm ... 8 mm
Search Keywords: M173EP1N8A8003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:M17-3EP1N8A8003
-
Alias/AKA:1629045
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks
can ship
6/10/26