Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

M17-08P1N8A8002

Cable connector - straight - SPEEDCON locking - M17 - number of positions: 8 - type of contact: Pin - Crimp connection - shiel ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable connector - straight - SPEEDCON locking - M17 - number of positions: 8 - type of contact: Pin - Crimp connection - shielded: yes - cable diameter range: 3.5 mm ... 5.5 mm
Search Keywords: M1708P1N8A8002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    M17-08P1N8A8002
  • Alias/AKA:
    1629058
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M17-08P1N8A8002 RoHS compliant?
Yes, M17-08P1N8A8002 is RoHS compliant.
What is the lead time for M17-08P1N8A8002?
The standard lead time for M17-08P1N8A8002 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks can ship 10/5/26
Backorder
Price (USD)
Qty
Unit Price
2
$15.65
10 +
$14.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!