- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- LPTA 2,5/ 4-5,0
LPTA 2,5/ 4-5,0
Phoenix Contact
LPTA 2,5/ 4-5,0 PCB Terminal Block - 4 Pole - 24A - 5mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lever
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
LPTA 2,5/ 4-5,0 PCB Terminal Block - 4 Pole - 24A - 5mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lever
Search Keywords: LPTA25450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:LPTA 2,5/ 4-5,0
-
Alias/AKA:1190365
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
100
$2.12
300
$2.00
500
$1.91
1,000
$1.86
2,500
$1.81
5,000
$1.79
7,500
$1.76
10,000 +
$1.73
Click for Quote
Log in
to unlock special pricing