- Home ›
- All Products›
- LPTA 2,5/10-5,0
LPTA 2,5/10-5,0
Phoenix Contact
LPTA 2,5/10-5,0 PCB Terminal Block - 10 Pole - 24A - 5mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lever
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
LPTA 2,5/10-5,0 PCB Terminal Block - 10 Pole - 24A - 5mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lever
Search Keywords: LPTA251050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:LPTA 2,5/10-5,0
-
Alias/AKA:1190372
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
5
$6.36
25
$5.64
100
$5.00
250
$4.73
500
$4.65
1,000
$4.54
2,500
$4.47
5,000 +
$4.41
Click for Quote
Log in
to unlock special pricing