- Home ›
- All Products›
- LPC 2,5/ 8-ST-5,08-LR
LPC 2,5/ 8-ST-5,08-LR
Phoenix Contact
COMBICON LPC 2,5/ 8-ST-5,08-LR Connector - 8 Pole - 16A - 5.08mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lever - Lock & Rel ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
COMBICON LPC 2,5/ 8-ST-5,08-LR Connector - 8 Pole - 16A - 5.08mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lever - Lock & Release Lever
Search Keywords: LPC258ST508LR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:LPC 2,5/ 8-ST-5,08-LR
-
Alias/AKA:1110613
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$9.62
25
$8.58
50
$7.97
100
$7.64
250
$7.44
500
$7.24
1,000 +
$7.13
Click for Quote
Log in
to unlock special pricing