- Home ›
- All Products›
- LPC 2 5/17-ST-5 08-LR
LPC 2 5/17-ST-5 08-LR
Phoenix Contact
COMBICON LPC 2,5/17-ST-5,08-LR Connector - 17 Pole - 16A - 5.08mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lever - Lock & Re ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
COMBICON LPC 2,5/17-ST-5,08-LR Connector - 17 Pole - 16A - 5.08mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lever - Lock & Release Lever
Search Keywords: LPC2517ST508LR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:LPC 2 5/17-ST-5 08-LR
-
Alias/AKA:1110623
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$17.65
5
$17.38
10
$16.58
25
$15.63
50
$14.99
100
$14.59
250 +
$14.21
Click for Quote
Log in
to unlock special pricing