- Home ›
- All Products›
- LPC 2,5/14-ST-5,08
LPC 2,5/14-ST-5,08
Phoenix Contact
COMBICON LPC 2,5/14-ST-5,08 PCB Connector - 14 Pole - 16A - 5.08mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lever
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
COMBICON LPC 2,5/14-ST-5,08 PCB Connector - 14 Pole - 16A - 5.08mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lever
Search Keywords: LPC2514ST508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:LPC 2,5/14-ST-5,08
-
Alias/AKA:1110597
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$14.37
25
$12.82
50
$11.90
100
$11.26
250
$11.09
500
$10.82
1,000 +
$10.66
Click for Quote
Log in
to unlock special pricing