- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- LDM- 12- 24DC
LDM- 12- 24DC
Phoenix Contact
Plug-in module, for mounting on PR1 and PR2, with damping diode and yellow LED, polarity: A1-, A2+ (Japan standard), input vol ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug-in module, for mounting on PR1 and PR2, with damping diode and yellow LED, polarity: A1-, A2+ (Japan standard), input voltage: 12 -24 V DC A± 20%
Search Keywords: LDM1224DC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:LDM- 12- 24DC
-
Alias/AKA:2833686
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
3
$18.39
10
$8.71
25
$8.21
50
$7.86
100
$7.65
250
$7.34
500 +
$7.17
Click for Quote
Log in
to unlock special pricing