- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- LB SCHRAUBE MIT ISOL. BK
LB SCHRAUBE MIT ISOL. BK
Phoenix Contact
Bridge screw - M3 - length: 30.3 mm - width: 4.75 mm - color: black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bridge screw - M3 - length: 30.3 mm - width: 4.75 mm - color: black
Search Keywords: LBSCHRAUBEMITISOLBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:LB SCHRAUBE MIT ISOL. BK
-
Alias/AKA:5031414
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415338050
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
4 Weeks
can ship
6/10/26