Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

LB-10-6-BU

Jumper - pitch: 6 mm - number of positions: 10 - color: blue

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Jumper - pitch: 6 mm - number of positions: 10 - color: blue
Search Keywords: LB106BU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: LB-10-6-BU
Alias/AKA: 0202280
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LB-10-6-BU RoHS compliant?
Yes, LB-10-6-BU is RoHS compliant.
What is the lead time for LB-10-6-BU?
The standard lead time for LB-10-6-BU is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 56
Can Ship immediately
5 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$12.60
10 +
$11.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!