- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- KV-M-M50-GD-(2X9)
KV-M-M50-GD-(2X9)
Phoenix Contact
HEAVYCON M50 cable screw connection - metal - panel feed-through for data plug - with separable grommet - 2 x 9 mm hole diamet ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HEAVYCON M50 cable screw connection - metal - panel feed-through for data plug - with separable grommet - 2 x 9 mm hole diameter; inside diameter 42 mm
Search Keywords: KVMM50GD2X9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:KV-M-M50-GD-(2X9)
-
Alias/AKA:1636538
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7412200090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Metal Screw Connection
-
Color:N/A
-
Body Material:Brass
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
6 Weeks
can ship
7/16/26