Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

KSSI-4-8

Short-circuit connector - pitch: 8 mm - number of positions: 4 - color: black

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Short-circuit connector - pitch: 8 mm - number of positions: 4 - color: black
Search Keywords: KSSI48
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: KSSI-4-8
Alias/AKA: , 3000735
Unit of Measure: Per Each
RoHS: Yes
COO: PL
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is KSSI-4-8 discontinued?
Yes, KSSI-4-8 from Phoenix Contact is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is KSSI-4-8 RoHS compliant?
Yes, KSSI-4-8 is RoHS compliant.
What is the lead time for KSSI-4-8?
The standard lead time for KSSI-4-8 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$52.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!