- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keypads ›
- KP HCS C-MED K16 C3 P8
KP HCS C-MED K16 C3 P8
Phoenix Contact
Membrane keypad - self-adhesive - silver conduction technology - 16 keys - embossed - 3 colors - connection cable: 62 mm - wit ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Membrane keypad - self-adhesive - silver conduction technology - 16 keys - embossed - 3 colors - connection cable: 62 mm - with crimp female connector RM 2.54 mm - operating temperature -20 °C ... 70 °C
Search Keywords: KPHCSCMEDK16C3P8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:KP HCS C-MED K16 C3 P8
-
Alias/AKA:2203568
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$82.88
5
$76.70
10
$70.39
20
$68.52
50
$66.74
100 +
$65.73
Click for Quote
Log in
to unlock special pricing