help desk software
Image is representational - see mfr. specs

Cable marker - Stainless steel label - silver - unlabeled - can be labeled with: P1 ENGRAVING UNIT - ENGRAVING UNIT - mounting ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable marker - Stainless steel label - silver - unlabeled - can be labeled with: P1 ENGRAVING UNIT - ENGRAVING UNIT - mounting type: Assembly with cable binders - cable diameter range: 1 ... 63 mm - lettering field size: 65 x 19 mm
Search Keywords: KMV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    KMV
  • Alias/AKA:
    0806644
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7326908688
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Material:
    High Grade Steel
  • Marker Color:
    Silver
  • Maximum Cable Diameter:
    N/A
  • Marker Type:
    Printable
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
10
3 Weeks can ship 12/11/25
Backorder
Price (USD)
Qty
Unit Price
10
$3.57
25
$3.50
100 +
$3.43
Click for Quote
Log in to unlock special pricing