- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- KMK
KMK
Phoenix Contact
Plastic cable markers - transparent - unlabeled - mounting type: Assembly with cable binders - cable diameter range: 10 ... 25 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Plastic cable markers - transparent - unlabeled - mounting type: Assembly with cable binders - cable diameter range: 10 ... 25 mm - lettering field size: 29 x 8 mm
Search Keywords: KMK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:KMK
-
Alias/AKA:1005208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Material:Polyethylene
-
Marker Color:Transparent
-
Maximum Cable Diameter:N/A
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
10
$3.59
50
$3.41
100 +
$3.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments