Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

KME

Cable marker carrier - white - unlabeled - mounting type: Assembly with cable binders - cable diameter: > 5 mm - lettering fie ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable marker carrier - white - unlabeled - mounting type: Assembly with cable binders - cable diameter: > 5 mm - lettering field size: 20 mm x 8 mm
Search Keywords: KME
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: KME
Alias/AKA: 0807083
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Material: Polyamide
Marker Color: White
Maximum Cable Diameter: 5 mm
Marker Type: Carrier
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is KME RoHS compliant?
Yes, KME is RoHS compliant.
What is the lead time for KME?
The standard lead time for KME is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38
Can Ship immediately
Minimum Order Quantity:
10
7 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.35
50 +
$1.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!