- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- KLM-A
KLM-A
Phoenix Contact
Terminal strip markers - for strip marking - adjustable height - for use with end clamps E/UK - E/NS 35 N or CLIPFIX 35 - lett ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal strip markers - for strip marking - adjustable height - for use with end clamps E/UK - E/NS 35 N or CLIPFIX 35 - lettering field size: 44 x 7 mm
Search Keywords: KLMA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:KLM-A
-
Alias/AKA:1004348
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Strip Marker
-
Dimension:46 x 9.5 mm
-
Operating Temperature:-40 to 80 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
991
Can Ship immediately
Minimum Order Quantity:
10
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
10
$2.20
50
$2.09
100 +
$1.99
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT