- Home ›
- All Products›
- KGG-MC 1 5/15 BK
KGG-MC 1 5/15 BK
Phoenix Contact
Cable housing, Pitch: 0 mm, Number of positions: 15, Dimension a: 59.54 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable housing, Pitch: 0 mm, Number of positions: 15, Dimension a: 59.54 mm
Search Keywords: KGGMC1515BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:KGG-MC 1 5/15 BK
-
Alias/AKA:1993909
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
10
$17.53
30
$16.53
50
$15.85
100
$15.43
250
$15.03
500
$14.80
1,000 +
$14.46
Click for Quote
Log in
to unlock special pricing