- Home ›
- All Products›
- KDS-BU
KDS-BU
Phoenix Contact
Conn Terminal Block 1 POS 5mm Solder ST Thru-Hole 17.5A
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Description
+
Conn Terminal Block 1 POS 5mm Solder ST Thru-Hole 17.5A
Search Keywords: KDSBU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:KDS-BU
-
Alias/AKA:1701094,
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
50
$1.61
250
$1.52
500
$1.48
1,000
$1.46
2,500
$1.44
5,000
$1.42
7,500 +
$1.40
Click for Quote
Log in
to unlock special pricing