- Home ›
- All Products›
- INJ-1010-T
INJ-1010-T
Phoenix Contact
PoE injector - 60 W - two RJ45 jacks - 10/100/1000 Mbps - DIN rail mounting - IP20 - expanded temperature range of -40°C ... 7 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PoE injector - 60 W - two RJ45 jacks - 10/100/1000 Mbps - DIN rail mounting - IP20 - expanded temperature range of -40°C ... 75°C
Search Keywords: INJ1010T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:INJ-1010-T
-
Alias/AKA:2703008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517690000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
Manufacturer Stock:
106
can ship
4 Weeks
can ship
6/19/26