- Home ›
- All Products›
- IMC-1-5/-7-ST-3-81
IMC-1-5/-7-ST-3-81
Phoenix Contact
A 7-position, inverted PCB connector with a 3.81 mm pitch, featuring a screw connection with a tension sleeve and a nominal cu ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A 7-position, inverted PCB connector with a 3.81 mm pitch, featuring a screw connection with a tension sleeve and a nominal current rating of 8 A.
Search Keywords: IMC157ST381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:IMC-1-5/-7-ST-3-81
-
Alias/AKA:1857935
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
179
Ships today, if you order in
Minimum Order Quantity:
5
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$11.41
25
$11.30
50
$11.22
100
$11.16
250
$11.13
500
$11.11
1,000 +
$11.08
Click for Quote
Log in
to unlock special pricing