Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

IMC-1-5/12-ST-3-81

PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 12 ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 12 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords: IMC1512ST381
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    IMC-1-5/12-ST-3-81
  • Alias/AKA:
    1857980
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is IMC-1-5/12-ST-3-81 RoHS compliant?
Yes, IMC-1-5/12-ST-3-81 is RoHS compliant.
What is the lead time for IMC-1-5/12-ST-3-81?
The standard lead time for IMC-1-5/12-ST-3-81 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Can Ship immediately
5 Weeks can ship 10/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$22.73
5
$20.35
10
$16.53
25
$16.37
50
$16.21
100
$16.17
250 +
$16.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!